Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
2.5Gbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Minimum Operating Supply Voltage (V)
1.35|1.65|3
Typical Operating Supply Voltage (V)
1.5|1.8|3.3
Maximum Operating Supply Voltage (V)
1.65|1.95|3.6
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
PCB changed
100
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
100
Lead Shape
Ball

