Arrow Electronic Components Online
XHP70B0000000D0BN40E1|CREELED|limage
XHP70B0000000D0BN40E1|CREELED|originalImage
LEDs

XHP70B-00-0000-0D0BN40E1

LED Uni-Color White 2-Pin SMD EP T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    1883lm(Min)
  • Viewing Angle (°)
    125
  • Maximum Forward Current (mA)
    4800
  • Test Current (mA)
    1050
  • Maximum Forward Voltage (V)
    12.4
  • Reverse Voltage (V)
    1(Max)
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    6500K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    70(Min)
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2
  • Family/Series
    XHP70B
  • ALIAS
    XHP70B-00-0000-0D0BN40E1
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources