Arrow Electronic Components Online
XHP70A0100000D0HM240G|CREELED|simage
XHP70A0100000D0HM240G|CREELED|limage
LEDs

XHP70A-01-0000-0D0HM240G

LED Uni-Color White 2-Pin SMD EP T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    1586lm(Min)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    4800
  • Test Current (mA)
    2100
  • Maximum Forward Voltage (V)
    6.2
  • Reverse Voltage (V)
    1
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    80
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources