Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Square
Luminous Flux
1120lm
Rated Current (mA)
1500
Rated Voltage (V)
12.6
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Typical Color Temperature
4000K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Mounting
Screw
Package Width
36.83
Package Length
36.83
PCB changed
2
Pin Count
2

