Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Strip
Color
White
Rated Current (mA)
1500
Rated Voltage (V)
25.2
Maximum Operating Temperature (°C)
105
Typical Color Temperature
3000K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Mounting
Screw
Package Width
32.99
Package Length
93.98
PCB changed
2
Pin Count
2
Order Quantity

