Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
8
Lens Shape Type
Dome
Luminous Flux
10506lm(Max)
Rated Current (mA)
2100
Test Current (mA)
700
Rated Voltage (V)
47.6
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Typical Color Temperature
4000K
High Brightness
No
Packaging
Tray
Mounting
Screw
Package Width
45.01
Package Length
110.39
PCB changed
2
Pin Count
2
Order Quantity

