Arrow Electronic Components Online
XHGAWT00000000000LXF8|CREELED|simage
XHGAWT00000000000LXF8|CREELED|limage
LEDs

XHGAWT-00-0000-00000LXF8

LED Uni-Color White 2-Pin T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    26.8lm(Min)
  • Maximum Forward Current (mA)
    350
  • Test Current (mA)
    65
  • Maximum Forward Voltage (V)
    3.4
  • Reverse Voltage (V)
    1
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    2850K
  • Lead Standoff
    No
  • Supplier Color
    Warm White
  • Color Rendering Index
    80
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    2
  • Standard Package Name
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources