Arrow Electronic Components Online
XHBCC331K02|FASTRON|simage
XHBCC331K02|FASTRON|limage
Inductor Leaded

XHBCC-331K-02

Choke Wirewound 330uH 10% 20KHz 25Q-Factor Ferrite 870mA 830mOhm DCR AXL Ammo

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    330u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    20K
  • Maximum DC Current (A)
    0.87
  • Maximum Saturation Current (A)
    1.03
  • Maximum DC Resistance (Ohm)
    0.83
  • Minimum Quality Factor
    25
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    1.4M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Maximum Product Diameter (mm)
    7.5
  • Maximum Product Length (mm)
    16

Documentation and Resources

Datasheets
Design resources