Arrow Electronic Components Online
XHBCC101K01|FASTRON|simage
XHBCC101K01|FASTRON|limage
Inductor Leaded

XHBCC-101K-01

Choke Wirewound 100uH 10% 20KHz 30Q-Factor Ferrite 1.62A 240mOhm DCR AXL T/R

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    20K
  • Maximum DC Current (A)
    1.62
  • Maximum Saturation Current (A)
    1.86
  • Maximum DC Resistance (Ohm)
    0.24
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    2.5M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    7.5
  • Maximum Product Length (mm)
    16

Documentation and Resources

Datasheets
Design resources