Arrow Electronic Components Online
XH3B20414A|OMRON|simage
XH3B20414A|OMRON|limage
Connector Headers and PCB Receptacles

XH3B-2041-4A

Conn Board to Board RCP 20 POS 1.27mm Solder ST Thru-Hole

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.9
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    400
  • Product Length (mm)
    20
  • Product Depth (mm)
    7
  • Product Height (mm)
    13.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources