Inductor Surface Mount
XGL4020-111MEC
Inductor Power Molded/Shielded Wirewound 0.11uH 20% 1MHz Composite 29A 0.0017Ohm DCR 1515 Automotive T/R
CoilcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Composite
Inductance (H)
0.11u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
29
Maximum Saturation Current (A)
29
Maximum DC Resistance (Ohm)
0.0017
Minimum Self Resonant Frequency (Hz)
250M(Typ)
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.3
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
2.1
Order Quantity