Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Regulated Linear
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
2.5
Output Current (A)
40
Output Power (W)
100
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
380
Minimum Isolation Voltage
4000VAC
Line Regulation
0.1%
Load Regulation
0.2%
Input Frequency (Hz)
47 to 440
Efficiency (%)
91
Configurable
Yes
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
Chassis
Package Length
37

