Connector Headers and PCB Receptacles
XG8S-0231
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Product Length (mm)
5.1
Product Depth (mm)
2.8
Product Height (mm)
6.8
Contact Plating Thickness
0.15um
Tail Length (mm)
3
Mounting
Through Hole

