Arrow Electronic Components Online
XG5N201U|OMRON|simage
XG5N201U|OMRON|limage
Connector Discrete Wire Housing

XG5N-201-U

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Reel

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Reel
  • Product Length (mm)
    39.5
  • Product Depth (mm)
    7.9
  • Product Height (mm)
    15.6
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources