Connector Discrete Wire Housing
XG5N-161-U
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Reel
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Reel
Product Length (mm)
34.42
Product Depth (mm)
7.9
Product Height (mm)
15.6
Mounting
Cable Mount

