Arrow Electronic Components Online
XG5M1632N|OMRON|simage
XG5M1632N|OMRON|limage
Connector Discrete Wire Housing

XG5M-1632-N

Conn Housing RCP 16 POS 2.54mm IDT ST Cable Mount Black

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    24.9
  • Product Depth (mm)
    14.4
  • Product Height (mm)
    7.1
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources