Arrow Electronic Components Online
XG4M5030U|OMRON|simage
XG4M5030U|OMRON|limage
Connector Headers and PCB Receptacles

XG4M-5030-U

Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    RCP
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key/Dual Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Product Length (mm)
    68.1
  • Product Depth (mm)
    9.5
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources