Connector Headers and PCB Receptacles
XG4H-2031
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Product Length (mm)
30
Product Depth (mm)
7.1
Product Height (mm)
7.2
Mounting
Through Hole
Order Quantity

