Connector Headers and PCB Receptacles
XG4E-4031
Conn IDC Connector HDR 40 POS 2.54mm IDT RA Cable Mount
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
IDC Connector
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot/Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Product Length (mm)
70.1
Product Depth (mm)
8.2
Product Height (mm)
33.1
Mounting
Cable Mount

