Arrow Electronic Components Online
XG3|EXCELSYS|limage
XG3|EXCELSYS|simage
AC to DC Power Supplies

XG3

AC/DC Power Supply Single-OUT 12V 16.67A 200W

Excelsys / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    16.67
  • Output Power (W)
    200
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    380
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.1%
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    90(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Chassis
  • Package Length
    37

Documentation and Resources

Datasheets
Design resources