Arrow Electronic Components Online
XG28PK6024A|SLCNLABS|simage
XG28PK6024A|SLCNLABS|limage
RF/Wireless Development Boards and Kits

XG28-PK6024A

xG28 868-915 MHz +14 dBm + 2.4 Ghz BLE Pro Kit

Silicon Labs

Product Description

The EFR32xG28 Pro Kit is designed to support the development of Wireless IoT devices based on Sub-GHz and 2.4GHz protocols like Wi-SUN, Amazon Sidewalk, WM-BUS, Silicon Labs CONNECT, Proprietary protocols and Bluetooth Low Energy. The Pro Kit includes a radio board that provides a complete reference design for the EFR32xG28 Wireless SoC, with the matching network for +14 dBm covering the 868 and 915 MHz frequency bands. The Wireless Pro Kit main board contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware through an expansion header. The xG28 Pro Kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless IoT applications.


  •  Key Features

  • •  +14 dBm radio board based on the FG28 QFN68 Wireless SoC
  • •  SMA connector
  • •  Advanced Energy Monitor
  • •  Packet Trace Interface
  • •  Virtual COM port
  • •  SEGGER J-Link on-board debugger
  • •  External device debugging
  • •  Ethernet and USB connectivity
  • •  Low power 128 x 128 pixel Memory LCDTFT
  • •  User LEDs / pushbuttons
  • •  20-pin 2.54 mm EXP header
  • •  Breakout pads for Wireless SoC I/O
  • •  CR2032 coin cell battery support

  •  Kit Contents

  • •  1x BRD4002A Wireless Starter Kit Mainboard
  • •  1x xG28-RB440xB 915MHz Radio Board
  • •  1x 915 MHz antenna
  • •  1x Flat Cable
  • •  1x 2xAA Battery Holder

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
Order Quantity

Documentation and Resources

Design resources