Arrow Electronic Components Online
XG28EK2705A|SLCNLABS|simage
XG28EK2705A|SLCNLABS|limage
RF/Wireless Development Boards and Kits

XG28-EK2705A

xG28 900 MHz +14 dBm+ 2.4 Ghz BLE Explorer Kit

Silicon Labs
Datasheets 

Product Description

The EFR32xG28 Explorer Kit is designed to support the development of Wireless IoT devices based on Sub-GHz wireless protocols and 2.4 GHZ BLE. The Explorer Kit includes a radio board that provides a complete reference design for the EFR32xG28 Wireless SoC, with the matching network for +14 dBm covering 900 MHz. The STK main board contains an onboard J-Link debugger enabling application development and debugging of the attached radio board as well as external hardware through an expansion header. The xG28 Explorer Kit provides all the necessary tools for developing high-volume, scalable Sub-GHz + 2.4 BLE wireless IoT applications.


  •  Key Features

  • •  SEGGER J-Link on-board debugger
  • •  USB connectivity
  • •  Raspberry Pi connector
  • •  User LEDs / pushbuttons
  • •  Breakout pads for Wireless SoC I/O

  •  Kit Contents

  • •  1x BRD2705A Explorer Kit Board
  • •  1x USB Type C

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Explorer Kit
  • Supported Device
    EFR32ZG28B312F1024IM48
  • Supported Device Technology
    RF Transceiver
  • Compatible External Board
    mikroBUS add-on boards
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Output Power (dBm)
    14
  • Typical Operating Supply Voltage (V)
    3.3/5

Documentation and Resources

Datasheets
Design resources