Arrow Electronic Components Online
XG26EK2709A|SLCNLABS|simage
XG26EK2709A|SLCNLABS|limage
RF/Wireless Development Boards and Kits

XG26-EK2709A

Bluetooth AI/ML Accelerator Explorer Kit

Silicon Labs
Datasheets 

The xG26-EK2709A Explorer Kit is a small form factor development and evaluation platform based on the EFR32xG26 SOC. The Explorer Kit is focused on rapid prototyping and concept creating of loT applications for 2.4 GHz wireless protocols including Bluetooth LE, Bluetooth mesh, Zigbee, Thread, and Matter.

Kit Features

  • •  Based on EFR32xG26 2.4 GHz Wireless SoC
  • •  +10 dBm, 1536 kB Flash, 256 kB RAM, QFN48
  • •  Two LEDs and two push buttons
  • •  Reset button
  • •  USB connector for power and debug connection
  • •  On-board SEGGER J-Link debugger
  • •  Virtual COM port
  • •  Packet Trace Interface (PTI)
  • •  Breakout pads for GPIO access and connection to external hardware
  • •  Third-party add-on connectors
  • •  mikroBUS socket
  • •  Qwiic® connector

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Explorer Kit
  • Supported Device
    EFR32MG26B510F3200IM48-B
  • Supported Device Technology
    Combo Wireless Module
  • Compatible External Board
    mikroBUS add-on boards
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Output Power (dBm)
    10
  • Typical Operating Supply Voltage (V)
    3.3/5

Documentation and Resources

Datasheets
Design resources