RF/Wireless Development Boards and Kits
XG24-PK6036A
EFR32MG24B210F1536IM48 Combo Wireless Module Development Kit
Silicon LabsProduct Technical Specifications
ECCN (US)
EAR99
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
EFR32MG24B210F1536IM48
Supported Device Technology
Combo Wireless Module
Typical Operating Frequency (MHz)
2400
Interface Type
Ethernet/USB
Typical Output Power (dBm)
10
Typical Operating Supply Voltage (V)
3.3/5

