Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9801.00.10.45
Automotive
No
PPAP
No
Accessory Type
Replacement Filter
Material
Aluminum
Measurement System
Imperial|Metric
Product Depth (Metric) (mm)
273
Product Depth (Imperial - Decimal) (in)
10.748
Product Height (Metric) (mm)
8
Product Height (Imperial - Decimal) (in)
0.315
Product Length (Metric) (mm)
273
Product Length (Imperial - Decimal) (in)
10.748
Order Quantity

