Arrow Electronic Components Online
XF3M110151B|OMRON|simage
XF3M110151B|OMRON|limage
Dev Kit

XF3M110151B

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD T/R

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    14.6
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    2
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources