Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Reel
Product Length (mm)
12.6
Product Depth (mm)
6.4
Product Height (mm)
2
Mounting
Surface Mount
Order Quantity

