Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Dual Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
50VAC|50VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Packaging
Reel
Product Length (mm)
7.1
Product Depth (mm)
6.2
Product Height (mm)
2.1
Mounting
Surface Mount

