Arrow Electronic Components Online
LEDs

XEGAWT-H0-0000-000-00000HU565G

Element G LEDs

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Width
    2.05
  • Package Length
    1.6
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources