Arrow Electronic Components Online
XEGAWTH0000000000000BU457E|CREELED|simage
XEGAWTH0000000000000BU457E|CREELED|limage
LEDs

XEGAWT-H0-0000-000-00000BU457E

LED Uni-Color White 3-Pin SMD T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    373lm(Min)
  • Viewing Angle (°)
    125
  • Maximum Forward Current (mA)
    3000
  • Maximum Forward Voltage (V)
    3.25
  • Reverse Voltage (V)
    1(Max)
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    5700K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.6 mm
  • Package Length
    2.05 mm
  • PCB changed
    3
  • Supplier Package
    SMD
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources