Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
8471.80.10.00
Automotive
Unknown
PPAP
Unknown
Type
Serial to Ethernet
USB
0
UART
0
SPI
0
GPIO
0
Serial Data Rate
115.2Kbps(Max)
RS232/422/485
0
RS485
0
RS232
0
RS422
0
Maximum Power Consumption (W)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

