Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002
Part Status
Active
HTS
8471.80.90.00
Automotive
Unknown
PPAP
Unknown
Type
Serial to Ethernet
USB
0
UART
0
SPI
0
GPIO
0
Number of Serial Ports
1
Serial Data Rate
921Kbps
RS232/422/485
0
RS485
0
RS232
0
RS422
0
IP Rating
IP30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

