Arrow Electronic Components Online
XDT10P001S|LANTRNIX|simage
XDT10P001S|LANTRNIX|limage
Serial Servers

XDT10P0-01-S

Single Port RS232/422/485 10/100 Device Server

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8471.80.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • USB
    0
  • UART
    0
  • SPI
    0
  • GPIO
    0
  • Number of Serial Ports
    1
  • RS232/422/485
    0
  • RS485
    0
  • RS232
    0
  • RS422
    0

Documentation and Resources

Datasheets
Design resources