Arrow Electronic Components Online
XDR960E24|MEANWELL|simage
XDR960E24|MEANWELL|limage
AC to DC Power Supplies

XDR-960E-24

AC/DC Power Supply Single-OUT 24V 40A 960W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    40
  • Output Power (W)
    960
  • Minimum AC Input Voltage (V)
    180
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    254.5
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    4.5(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    94.5(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Package Height
    125.2
  • Package Width
    96
  • Package Length
    132

Documentation and Resources

Datasheets
Design resources