Arrow Electronic Components Online
XDPS2201XUMA1|INFINEON|simage
XDPS2201XUMA1|INFINEON|limage
AC to DC Switching Converters

XDPS2201XUMA1

AC to DC Switching Converter Flyback 8.82V 250kHz T/R 14-Pin DSO

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    11
  • Maximum Supply Voltage (V)
    24
  • Minimum Under Voltage Lock Out (V)
    7.98
  • Typical Under Voltage Lock Out (V)
    8.4
  • Maximum Under Voltage Lock Out (V)
    8.82
  • Maximum Supply Current (mA)
    11(Typ)
  • Maximum Output Current (mA)
    3250
  • Maximum Switching Frequency (kHz)
    250
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources