Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of LED Outputs
1
Maximum Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min) mm
Package Width
4 mm
Package Length
10 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
DSO
Pin Count
16
Lead Shape
Gull-wing

