Digital to Analog Converters - DACs
XDAC80508ZRTET
DAC 8-CH R-2R 16-bit 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
16bit
Conversion Rate
200ksps
Number of DAC Channels
8
Number of Outputs per Chip
8
Maximum Settling Time (us)
5(Typ)
Interface Type
Serial (4-Wire, SPI)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.1%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

