Arrow Electronic Components Online
XD16AWTP0000000000HH5G|CREELED|simage
XD16AWTP0000000000HH5G|CREELED|limage
LEDs

XD16AWT-P0-0000-00000HH5G

LEDs Uni-Color White XLamp

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    152lm(Min)
  • Viewing Angle (°)
    135
  • Maximum Forward Current (mA)
    2000
  • Reverse Voltage (V)
    1(Max)
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    CSMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources