Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
139lm(Min)
Viewing Angle (°)
135
Maximum Forward Current (mA)
2000
Reverse Voltage (V)
1(Max)
Maximum Operating Temperature (°C)
150
Typical Color Temperature
4500K
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.6 mm
Package Length
1.6 mm
PCB changed
2
Supplier Package
CSMD
Pin Count
2

