Arrow Electronic Components Online
XCX240DNC|HONEYWEL|simage
XCX240DNC|HONEYWEL|limage
Board Mount Pressure Sensors

XCX240DNC

Pressure Sensor 0psi to 240psi Differential 6-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0psi to 240psi
  • Maximum Overload Pressure
    300psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Typical Full Scale Output
    0.1V
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media
    Gas
  • Mounting
    Screw
  • Package Height
    27.43
  • Package Width
    27.18
  • Package Length
    27.94
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources