Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.10
Automotive
No
PPAP
No
Construction
BT+ZigBee
WLAN Maximum Data Rate (Mbps)
0.25
WLAN Frequency Range (MHz)
2400(Typ)
WLAN Maximum Output Power
5dBm(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

