Arrow Electronic Components Online
XC6206P332MRG|TOREX|simage
XC6206P332MRG|TOREX|limage
Linear Regulators

XC6206P332MR-G

LDO Regulator Pos 3.3V 0.2A 3-Pin SOT-23 T/R

TOREX SEMICONDUCTOR LTD
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.2(Min)
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.35@30mA, 0.68@100mA
  • Line Regulation
    0.25%/V
  • Load Regulation
    60mV
  • Maximum Power Dissipation (mW)
    500
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    XC6206
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
Order Quantity

Documentation and Resources

Datasheets
Design resources