Arrow Electronic Components Online
XC5A5022|OMRON|simage
XC5A5022|OMRON|limage
Connector Backplane

XC5A5022

Conn DIN 41612 HDR 50 POS 2.54mm Solder RA Thru-Hole

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    HDR
  • Number of Contacts
    50
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Product Length (mm)
    76
  • Product Depth (mm)
    15.18
  • Product Height (mm)
    8.6
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources