Microcontrollers - MCUs
XC2388E136F128LRAAKXUMA1
MCU 16-bit/32-bit C166SV2 CISC/DSP/RISC 1088KB Flash 3.3V/5V 144-Pin LQFP EP T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Family Name
XC2000
Instruction Set Architecture
CISC|DSP|RISC
Device Core
C166SV2
Core Architecture
C166
Maximum CPU Frequency (MHz)
128
Maximum Clock Rate (MHz)
128
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
1088KB
RAM Size
90KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
118
No. of Timers
2
PWM
1
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
12/12
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
3
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
144
Lead Shape
Gull-wing

