Arrow Electronic Components Online
XBRR24Z8RMR15|DIGIINTL|simage
XBRR24Z8RMR15|DIGIINTL|originalImage
802.15.4 LR-WPAN

XBRR-24Z8RM-R15

802.15.4 IoT 2400MHz 1000Kbps 34-Pin SMD Module T/R

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Modulation Technique
    DSSS
  • RAM Size (KB)
    96
  • Flash Size (KB)
    1000
  • Number of Channels
    16
  • Maximum Data Rate (Kbps)
    1000
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Protocol Stack
    802.15.4
  • Interface Type
    I2C/SPI/UART
  • Maximum Output Power
    8dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    13
  • Package Length
    19
  • PCB changed
    34
  • Supplier Package
    SMD Module
  • Pin Count
    34

Documentation and Resources

Datasheets
Design resources