Arrow Electronic Components Online
XBRR24Z8PT|DIGIINTL|simage
XBRR24Z8PT|DIGIINTL|originalImage
802.15.4 LR-WPAN

XBRR-24Z8PT

802.15.4 IoT 2400MHz 1000Kbps 20-Pin Tray

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Modulation Technique
    DSSS
  • RAM Size (KB)
    96
  • Flash Size (KB)
    1000
  • Number of Channels
    16
  • Maximum Data Rate (Kbps)
    1000
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Protocol Stack
    802.15.4
  • Interface Type
    I2C/SPI/UART
  • Maximum Output Power
    8dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Width
    24.38
  • Package Length
    27.61
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources