Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Modulation Technique
DSSS
RAM Size (KB)
96
Flash Size (KB)
1000
Number of Channels
16
Maximum Data Rate (Kbps)
1000
Maximum Operating Frequency (MHz)
2400(Typ)
Protocol Stack
802.15.4
Interface
I2C/SPI/UART
Maximum Output Power
8dBm(Typ)
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2
Package Width
13
Package Length
19
PCB changed
34
Supplier Package
SMD Module
Pin Count
34

