Arrow Electronic Components Online
XBP9XTDPRS001|DIGIINTL|simage
XBP9XTDPRS001|DIGIINTL|limage
Top Searched
802.15.4 LR-WPAN

XBP9XT-DPRS-001

802.15.4 LR-WPAN 928MHz 125Kbps 37-Pin SMD Module

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    FSK
  • Maximum Data Rate (Kbps)
    125
  • Minimum Operating Frequency (MHz)
    902
  • Maximum Operating Frequency (MHz)
    928
  • Typical Sensitivity
    -110dBm
  • Maximum Output Power
    30dBm
  • Minimum Operating Supply Voltage (V)
    2.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    3.05
  • Package Width
    22.1
  • Package Length
    33.8
  • PCB changed
    37
  • Supplier Package
    SMD Module
  • Pin Count
    37

Documentation and Resources

Datasheets
Design resources