Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Module/IC Classification
Module
External Antenna Connector Type
U.FL
Maximum Data Rate (Kbps)
9.6
Minimum Operating Frequency (MHz)
902
Maximum Operating Frequency (MHz)
928
Typical Sensitivity
-109dBm
Maximum Output Power
24dBm
Minimum Operating Supply Voltage (V)
2.4
Maximum Operating Supply Voltage (V)
3.6
Indoor Range
610m
Outdoor Range
28mi
Processing Unit Type
Microprocessor
Antenna Mounting
External/On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

