Arrow Electronic Components Online
XBP9BXCST022|DIGIINTL|simage
XBP9BXCST022|DIGIINTL|limage
802.15.4 LR-WPAN

XBP9B-XCST-022

802.15.4 LR-WPAN SOC 928MHz 19.2Kbps 20-Pin

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Solutions
    ISM
  • External Antenna Connector Type
    RPSMA
  • Maximum Data Rate (Kbps)
    19.2
  • Minimum Operating Frequency (MHz)
    902
  • Maximum Operating Frequency (MHz)
    928
  • ISM Band
    Sub 1GHz
  • Typical Sensitivity
    -107dBm
  • Maximum Output Power
    24dBm
  • Minimum Operating Supply Voltage (V)
    2.4
  • Maximum Operating Supply Voltage (V)
    3.6
  • Indoor Range
    610m
  • Outdoor Range
    9mi
  • Processing Unit Type
    Microprocessor
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    2.79
  • Package Width
    24.38
  • Package Length
    32.94
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources